| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3872QG3 | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PQCC20 | UC2872Q vs UC3872QG3 |
| UC3872QTRG3 | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PQCC20 | UC2872Q vs UC3872QTRG3 |
| UC2872QG3 | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PQCC20 | UC2872Q vs UC2872QG3 |
Part Details for UC2872Q by Texas Instruments
Results Overview of UC2872Q by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2872Q Information
UC2872Q by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2872Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UC2872Q-ND
|
DigiKey | IC BALLAST CNTRL 78KHZ 20PLCC Min Qty: 92 Container: Tube |
0 Tube |
|
$7.4099 | Buy Now |
|
DISTI #
86041417
|
Verical | Ballast Controller 20-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1101 | Americas - 1724 |
|
$6.1125 / $7.6375 | Buy Now |
|
DISTI #
86050172
|
Verical | Ballast Controller 20-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0701 | Americas - 1294 |
|
$6.1125 / $7.6375 | Buy Now |
|
DISTI #
86050048
|
Verical | Ballast Controller 20-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1001 | Americas - 1196 |
|
$6.1125 / $7.6375 | Buy Now |
|
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4214 |
|
$4.8900 / $6.1100 | Buy Now |
US Tariff Estimator: UC2872Q by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2872Q Part Data Attributes
|
|
UC2872Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2872Q
Texas Instruments
Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Resonant Control Technique Is Also Available | |
| Analog IC - Other Type | Fluorescent Light Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e3 | |
| Length | 8.965 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max (Isup) | 14 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 78 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.965 Mm |
Alternate Parts for UC2872Q
This table gives cross-reference parts and alternative options found for UC2872Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2872Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.