| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2823Q | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs UC2823Q |
| UC3823QTRG3 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs UC3823QTRG3 |
| ML4823CQ | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs ML4823CQ |
| UC2823QG3 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs UC2823QG3 |
| UC2823QTR | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs UC2823QTR |
| ML4823IQ | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 | UC3823Q vs ML4823IQ |
Part Details for UC3823Q by Texas Instruments
Results Overview of UC3823Q by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3823Q Information
UC3823Q by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3823Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11264-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 20PLCC Min Qty: 184 Container: Tube |
0 Tube |
|
$2.5730 | Buy Now |
|
DISTI #
86294520
|
Verical | Current Mode PWM Controller 1.5A 1000kHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 1748 |
|
$1.8875 / $2.2500 | Buy Now |
|
DISTI #
86298082
|
Verical | Current Mode PWM Controller 1.5A 1000kHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1401 | Americas - 1656 |
|
$1.8875 / $2.2500 | Buy Now |
|
DISTI #
86292945
|
Verical | Current Mode PWM Controller 1.5A 1000kHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1101 | Americas - 1426 |
|
$1.8875 / $2.2500 | Buy Now |
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12052 |
|
$1.5100 / $1.8900 | Buy Now |
US Tariff Estimator: UC3823Q by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC3823Q CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC3823Q Part Data Attributes
|
|
UC3823Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3823Q
Texas Instruments
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Green, Plastic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Be Configured In Current Mode | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e3 | |
| Length | 8.965 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2 A | |
| Output Voltage-Max | 5.2 V | |
| Output Voltage-Min | 5 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.965 Mm |
Alternate Parts for UC3823Q
This table gives cross-reference parts and alternative options found for UC3823Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3823Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.