| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9065002PX | Unitrode Corporation | Check for Price | Analog Circuit, 1 Func, CDIP8 | UC3836N vs 5962-9065002PX |
| UC2836J | Texas Instruments | Check for Price | Analog Circuit, 1 Func, BIPolar, CDIP8 | UC3836N vs UC2836J |
| UC1836J883B | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, BIPolar, CDIP8 | UC3836N vs UC1836J883B |
Part Details for UC3836N by Texas Instruments
Results Overview of UC3836N by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3836N Information
UC3836N by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC3836N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11276-5-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86050733
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0501 | Americas - 4525 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86050600
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0701 | Americas - 3150 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86052101
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1201 | Americas - 1950 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86050450
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0401 | Americas - 1550 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86041409
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0601 | Americas - 1503 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86042681
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0301 | Americas - 150 |
|
$6.3375 / $7.9250 | Buy Now |
|
DISTI #
86035841
|
Verical | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 61 |
|
$6.3375 / $7.9250 | Buy Now |
|
|
Bristol Electronics | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin PDIP Tube | 63 |
|
RFQ | |
|
|
Rochester Electronics | Analog Circuit, 1 Func, BIPolar, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14646 |
|
$5.0700 / $6.3400 | Buy Now |
US Tariff Estimator: UC3836N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC3836N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC3836N Part Data Attributes
|
|
UC3836N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3836N
Texas Instruments
Analog Circuit, 1 Func, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 35 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 5.2 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UC3836N
This table gives cross-reference parts and alternative options found for UC3836N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3836N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UC3836N Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the controller, power FETs, and output capacitors placed close together. The input and output traces should be separated and shielded to minimize EMI. Additionally, a solid ground plane and a low-ESR output capacitor are recommended to reduce noise.
-
The selection of external components depends on the specific application requirements, such as output voltage, current, and power level. Texas Instruments provides a design guide and application notes that provide guidance on selecting the right components, including the transformer, output filter, and input filter.
-
The UC3836N has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for temperatures above 100°C to ensure reliable operation.
-
The UC3836N has built-in OVP and UVP circuits, but they can be adjusted or customized using external resistors and zener diodes. The OVP threshold can be set using the VSENSE pin, and the UVP threshold can be set using the UVLO pin.
-
The recommended startup sequence is to first apply the input voltage, then the enable signal (EN), and finally the clock signal (CLK). This ensures that the internal bias voltage is established before the device starts switching.