Part Details for UC3847L by Texas Instruments
Results Overview of UC3847L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3847L Information
UC3847L by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3847L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20 | 9202 |
|
RFQ |
US Tariff Estimator: UC3847L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC3847L Part Data Attributes
|
|
UC3847L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3847L
Texas Instruments
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.5 A | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |