Part Details for UC3903NG4 by Texas Instruments
Results Overview of UC3903NG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3903NG4 Information
UC3903NG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3903NG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 4 Channel, BIPolar, PDIP18 | 6472 |
|
RFQ |
US Tariff Estimator: UC3903NG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC3903NG4
UC3903NG4 Part Data Attributes
|
|
UC3903NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3903NG4
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, BIPolar, PDIP18
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e4 | |
| Length | 22.48 Mm | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 18 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UC3903NG4
This table gives cross-reference parts and alternative options found for UC3903NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3903NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3903N | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, BIPolar, PDIP18 | UC3903NG4 vs UC3903N |
| UC3903J | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, BIPolar, CDIP18 | UC3903NG4 vs UC3903J |
| 5962-8869701VX | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 4 Channel, BIPolar, CDIP18 | UC3903NG4 vs 5962-8869701VX |
| 5962-8869701VA | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 4 Channel, CDIP18 | UC3903NG4 vs 5962-8869701VA |
| UC2903J | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, BIPolar, CDIP18 | UC3903NG4 vs UC2903J |