| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2570NG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14 | UCC1570J vs UCC2570NG4 |
| UCC2570N | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1.2A, 110kHz Switching Freq-Max, BICMOS, PDIP14 | UCC1570J vs UCC2570N |
| UCC3570J | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, CDIP14 | UCC1570J vs UCC3570J |
| UCC3570N | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14 | UCC1570J vs UCC3570N |
Part Details for UCC1570J by Texas Instruments
Results Overview of UCC1570J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1570J Information
UCC1570J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1570J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, CDIP14 | 9100 |
|
RFQ |
US Tariff Estimator: UCC1570J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1570J Part Data Attributes
|
|
UCC1570J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1570J
Texas Instruments
Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ceramic, Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Current Mode | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 13 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 11 V | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1.2 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC1570J
This table gives cross-reference parts and alternative options found for UCC1570J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1570J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.