Part Details for UCC1883J by Texas Instruments
Results Overview of UCC1883J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1883J Information
UCC1883J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1883J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator/Controller, Current-mode, 0.1A, 400kHz Switching Freq-Max, BICMOS, CDIP16 | 8759 |
|
RFQ |
US Tariff Estimator: UCC1883J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1883J Part Data Attributes
|
|
UCC1883J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1883J
Texas Instruments
Switching Regulator/Controller, Current-mode, 0.1A, 400kHz Switching Freq-Max, BICMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 13.5 V | |
| Input Voltage-Min | 8.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDIP-T16 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.275 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |