| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3888N | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8 | UCC1888J vs UCC3888N |
| UCC2888J | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.15A, 250kHz Switching Freq-Max, BICMOS, CDIP8 | UCC1888J vs UCC2888J |
| UCC2888N | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.15A, 250kHz Switching Freq-Max, BICMOS, PDIP8 | UCC1888J vs UCC2888N |
Part Details for UCC1888J by Texas Instruments
Results Overview of UCC1888J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1888J Information
UCC1888J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1888J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 0.15A, 250kHz Switching Freq-Max, BICMOS, CDIP8 | 7338 |
|
RFQ |
US Tariff Estimator: UCC1888J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1888J Part Data Attributes
|
|
UCC1888J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1888J
Texas Instruments
Switching Controller, Voltage-mode, 0.15A, 250kHz Switching Freq-Max, BICMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 400 V | |
| Input Voltage-Min | 100 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UCC1888J
This table gives cross-reference parts and alternative options found for UCC1888J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1888J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.