| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2889NG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8 | UCC1889N vs UCC2889NG4 |
| UCC3889N | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.2A, 250kHz Switching Freq-Max, BICMOS, PDIP8 | UCC1889N vs UCC3889N |
Part Details for UCC1889N by Texas Instruments
Results Overview of UCC1889N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1889N Information
UCC1889N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1889N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Battery Charge Controller, Voltage-mode, 0.1A, 150kHz Switching Freq-Max, BICMOS, PDIP8 | 8956 |
|
RFQ |
US Tariff Estimator: UCC1889N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1889N Part Data Attributes
|
|
UCC1889N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1889N
Texas Instruments
Battery Charge Controller, Voltage-mode, 0.1A, 150kHz Switching Freq-Max, BICMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Supports Cascaded Flyback | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 9.3 V | |
| Input Voltage-Min | 8.6 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.78 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 2.4 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 150 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC1889N
This table gives cross-reference parts and alternative options found for UCC1889N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1889N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.