Part Details for UCC2305N by Texas Instruments
Results Overview of UCC2305N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2305N Information
UCC2305N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2305N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86041964
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0701 | Americas - 36 |
|
$10.1750 / $12.7250 | Buy Now |
|
DISTI #
86039892
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1401 | Americas - 35 |
|
$10.1750 / $12.7250 | Buy Now |
|
DISTI #
86050259
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 32 |
|
$10.1750 / $12.7250 | Buy Now |
|
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2946 |
|
$8.1400 / $10.1800 | Buy Now |
US Tariff Estimator: UCC2305N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC2305N
UCC2305N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC2305N Part Data Attributes
|
|
UCC2305N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2305N
Texas Instruments
Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDIP28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Fluorescent Light Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 6.6 V | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 36.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Nom (Vsup) | 6.6 V | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 120 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for UCC2305N
This table gives cross-reference parts and alternative options found for UCC2305N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2305N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3305N | Unitrode Corporation | Check for Price | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, PDIP28 | UCC2305N vs UCC3305N |
| UCC2305N | Unitrode Corp (RETIRED) | Check for Price | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, PDIP28 | UCC2305N vs UCC2305N |
UCC2305N Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a shielded inductor to reduce EMI.
-
To ensure the UCC2305N is operating within its SOA, monitor the input voltage, output current, and junction temperature. The device should be operated within the recommended voltage range (10-15V), and the output current should not exceed 5A. The junction temperature should be kept below 150°C.
-
Texas Instruments recommends using a low-ESR ceramic capacitor with a value of 10-22uF for the input capacitor. The capacitor should be rated for at least 25V and should be placed as close to the VIN pin as possible.
-
To troubleshoot the UCC2305N, check the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the expected range. Check for any signs of overheating, and verify that the output current is not exceeding the maximum rating. Also, check the PCB layout and ensure that it meets the recommended layout guidelines.
-
The UCC2305N is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases. Consult the datasheet for specific derating guidelines. Additionally, ensure that the PCB and surrounding components are also rated for high-temperature operation.