| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3585D | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.5A, 700kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2585DTR vs UCC3585D |
| UCC3585DTRG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2585DTR vs UCC3585DTRG4 |
| UCC2585D | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2585DTR vs UCC2585D |
| UCC2585DG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2585DTR vs UCC2585DG4 |
| UCC3585DTR | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2585DTR vs UCC3585DTR |
Part Details for UCC2585DTR by Texas Instruments
Results Overview of UCC2585DTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2585DTR Information
UCC2585DTR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2585DTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16 | 4076 |
|
RFQ |
US Tariff Estimator: UCC2585DTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2585DTR Part Data Attributes
|
|
UCC2585DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2585DTR
Texas Instruments
Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6.3 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for UCC2585DTR
This table gives cross-reference parts and alternative options found for UCC2585DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2585DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.