| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3626PW | Texas Instruments | $8.7976 | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.2A, BICMOS, PDSO28 | UCC2626PW vs UCC3626PW |
| UCC2626PWTR | Texas Instruments | Check for Price | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.2A, BICMOS, PDSO28 | UCC2626PW vs UCC2626PWTR |
| UCC3626PWTR | Texas Instruments | Check for Price | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.2A, BICMOS, PDSO28 | UCC2626PW vs UCC3626PWTR |
| UCC2626PWTRG4 | Texas Instruments | Check for Price | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.2A, BICMOS, PDSO28 | UCC2626PW vs UCC2626PWTRG4 |
Part Details for UCC2626PW by Texas Instruments
Results Overview of UCC2626PW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2626PW Information
UCC2626PW by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UCC2626PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34748-5-ND
|
DigiKey | IC MOTOR DRVR 11V-14.5V 28TSSOP Min Qty: 1 Container: Tube |
60 Tube |
|
$23.6028 / $32.2800 | Buy Now |
|
DISTI #
595-UCC2626PW
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor C ontroller RoHS: Compliant | 0 |
|
Order Now |
US Tariff Estimator: UCC2626PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2626PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC2626PW Part Data Attributes
|
|
UCC2626PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2626PW
Texas Instruments
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.2A, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | 1-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 14.5 V | |
| Supply Voltage-Min (Vsup) | 11 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for UCC2626PW
This table gives cross-reference parts and alternative options found for UCC2626PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2626PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UCC2626PW Frequently Asked Questions (FAQ)
-
A good PCB layout for the UCC2626PW involves keeping the input and output stages separate, using a star-ground configuration, and placing the input filter components close to the IC. Additionally, using a solid ground plane and minimizing trace lengths can help reduce EMI.
-
The choice of input filter components depends on the specific application requirements, such as the input voltage range, frequency, and desired attenuation. A good starting point is to use the recommended component values in the datasheet, and then adjust them based on simulation and experimentation.
-
The UCC2626PW can deliver up to 2A of output current, but this depends on the input voltage, output voltage, and thermal conditions. It's essential to check the thermal derating curves in the datasheet to ensure the device can handle the required output current.
-
The UCC2626PW has a SYNC pin that can be used to synchronize the internal oscillator with an external clock signal. The external clock signal should be a square wave with a frequency between 100 kHz and 1 MHz, and the SYNC pin should be connected to the clock signal through a resistor and capacitor network.
-
The EN (Enable) pin is used to enable or disable the UCC2626PW. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. This pin can be used to implement power sequencing, fault detection, or other system-level control functions.