| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4449IDCB#TRPBF | Analog Devices Inc | $2.9689 | Half Bridge Based MOSFET Driver | UCC27289D vs LTC4449IDCB#TRPBF |
| LTC4449EDCB#TRPBF | Analog Devices Inc | Check for Price | Half Bridge Based MOSFET Driver | UCC27289D vs LTC4449EDCB#TRPBF |
| LTC4449IDCB#TRMPBF | Linear Technology | Check for Price | Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8 | UCC27289D vs LTC4449IDCB#TRMPBF |
| UCC27289DRCR | Texas Instruments | Check for Price | Half Bridge Based MOSFET Driver, 3A, PDSO10 | UCC27289D vs UCC27289DRCR |
| L6747A | STMicroelectronics | Check for Price | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 | UCC27289D vs L6747A |
| LTC4449EDCB#TRPBF | Linear Technology | Check for Price | Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8 | UCC27289D vs LTC4449EDCB#TRPBF |
| LTC4449IDCB#PBF | Linear Technology | Check for Price | Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8 | UCC27289D vs LTC4449IDCB#PBF |
| LTC4449IDCB#TRPBF | Linear Technology | Check for Price | Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8 | UCC27289D vs LTC4449IDCB#TRPBF |
| LTC4449IDCB#PBF | Analog Devices Inc | Check for Price | Half Bridge Based MOSFET Driver | UCC27289D vs LTC4449IDCB#PBF |
| L6747ATR | STMicroelectronics | Check for Price | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 | UCC27289D vs L6747ATR |
Part Details for UCC27289D by Texas Instruments
Results Overview of UCC27289D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27289D Information
UCC27289D by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC27289D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-UCC27289D
|
Mouser Electronics | Gate Drivers 2.5-A to 3.5-A 120- V half bridge gate d A 595-UCC27289DR RoHS: Compliant | 1055 |
|
$1.2700 / $2.5300 | Buy Now |
|
|
Bristol Electronics | Driver 3.5A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC Tube Min Qty: 1 | 122 |
|
$0.5550 / $1.5000 | Buy Now |
|
|
Quest Components | 97 |
|
$0.6000 / $2.0000 | Buy Now | |
|
|
Win Source Electronics | IC HALF BRIDGE DRIVER 8SOIC / Half Bridge Driver General Purpose NMOS, PMOS, Power MOSFET 8-SOIC | 7388 |
|
$1.0752 / $1.6128 | Buy Now |
US Tariff Estimator: UCC27289D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC27289D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC27289D Part Data Attributes
|
|
UCC27289D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27289D
Texas Instruments
Half Bridge Based MOSFET Driver, 3A, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 3.5 A | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 116 V | |
| Supply Voltage1-Min | ||
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 3.895 Mm |
Alternate Parts for UCC27289D
This table gives cross-reference parts and alternative options found for UCC27289D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27289D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UCC27289D Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA623, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components depends on the specific application and operating conditions. Texas Instruments provides guidelines and recommendations for component selection in the datasheet and application notes, such as SLUA623 and SLUA624. Additionally, the TI Power Stage Designer tool can be used to help select the optimal components for a specific design.
-
The UCC27289D has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
-
Texas Instruments provides troubleshooting guides and application notes, such as SLUA625, that can help identify and resolve common issues with the UCC27289D. Additionally, the TI E2E forum and technical support team can provide further assistance and guidance.
-
Yes, the UCC27289D is compatible with lead-free soldering processes. Texas Instruments ensures that their devices meet the requirements for lead-free soldering, and the UCC27289D is no exception. However, it's essential to follow the recommended soldering profile and guidelines to ensure reliable assembly and operation.