| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2807DTR-1 | Texas Instruments | $2.1519 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC2807DTR-1 |
| UCC3807D-1 | Texas Instruments | $2.5846 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC3807D-1 |
| UCC2805-W | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS | UCC2804-EP vs UCC2805-W |
| UCC3807DTR-2G4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC3807DTR-2G4 |
| UCC1807D-2 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC1807D-2 |
| UCC3807D-2 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC2804-EP vs UCC3807D-2 |
| UCC1807J-1 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8 | UCC2804-EP vs UCC1807J-1 |
| UCC2807D-1G4 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC2804-EP vs UCC2807D-1G4 |
| UCC2802-EP | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC2802-EP |
| UCC3807PW-2 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2804-EP vs UCC3807PW-2 |
Part Details for UCC2804-EP by Texas Instruments
Results Overview of UCC2804-EP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2804-EP Information
UCC2804-EP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC2804DTR | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | |
| UCC2804QDRQ1 | Texas Instruments | Automotive 8.3V to 12V, 1A BiCMOS Current Mode PWM Controller 8-SOIC -40 to 125 | |
| UCC2804QDREP | Texas Instruments | Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 |
Price & Stock for UCC2804-EP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | 8589 |
|
RFQ |
US Tariff Estimator: UCC2804-EP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2804-EP Part Data Attributes
|
|
UCC2804-EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2804-EP
Texas Instruments
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 30 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for UCC2804-EP
This table gives cross-reference parts and alternative options found for UCC2804-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2804-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.