Datasheets
packagee
UCC2804QDREP by:
Texas Instruments

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8

Part Details for UCC2804QDREP by Texas Instruments

Results Overview of UCC2804QDREP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UCC2804QDREP Information

UCC2804QDREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for UCC2804QDREP

Part # Distributor Description Stock Price Buy
DISTI # 86294269
Verical Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1001 Americas - 1398
  • 58 $6.5500
  • 100 $6.2250
  • 500 $5.9000
  • 1,000 $5.5625
  • 10,000 $5.2375
$5.2375 / $6.5500 Buy Now
DISTI # 86293033
Verical Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1301 Americas - 543
  • 58 $6.5500
  • 100 $6.2250
  • 500 $5.9000
  • 1,000 $5.5625
  • 10,000 $5.2375
$5.2375 / $6.5500 Buy Now
DISTI # 86297698
Verical Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1201 Americas - 228
  • 58 $6.5500
  • 100 $6.2250
  • 500 $5.9000
  • 1,000 $5.5625
  • 10,000 $5.2375
$5.2375 / $6.5500 Buy Now
DISTI # 595-UCC2804QDREP
Mouser Electronics Switching Controllers Mil Enh Low-pwr BIC MOS Current-Mode PWM RoHS: Compliant 2881
  • 1 $9.4900
  • 10 $7.3500
  • 25 $6.8200
  • 100 $6.2500
  • 2,500 $6.2500
$6.2500 / $9.4900 Buy Now
Quest Components SWITCHING CONTROLLER, CURRENT-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX, BICMOS, PDSO8 66
  • 1 $7.3125
  • 6 $3.6563
  • 56 $3.1688
$3.1688 / $7.3125 Buy Now
Rochester Electronics Power Supply PWM Controller 8-SOIC T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 2169
  • 25 $5.2400
  • 100 $4.9800
  • 500 $4.7200
  • 1,000 $4.4500
  • 10,000 $4.1900
$4.1900 / $5.2400 Buy Now
DISTI # UCC2804QDREP
TME IC: PMIC, PWM controller, 1A, 46kHz÷1MHz, SO8, Uin: 2.44÷2.56V, SMPS Min Qty: 2500 0
  • 2,500 $4.4600
$4.4600 RFQ

US Tariff Estimator: UCC2804QDREP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UCC2804QDREP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UCC2804QDREP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

UCC2804QDREP Part Data Attributes

UCC2804QDREP Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC2804QDREP Texas Instruments Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.90
Analog IC - Other Type Switching Controller
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 12.5 V
Input Voltage-Min 9 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Output Voltage-Nom 5 V
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max (Isup) 30 Ma
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 12.5 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount Yes
Switcher Configuration Buck-Boost
Switching Frequency-Max 1000 Khz
Technology Bicmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.905 Mm

Alternate Parts for UCC2804QDREP

This table gives cross-reference parts and alternative options found for UCC2804QDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2804QDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC2804QDRQ1 Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2804QDRQ1
Part Number Manufacturer Composite Price Description Compare
UCC2800DTR Texas Instruments $0.9358 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2800DTR
UCC2801QDREP Texas Instruments $2.7978 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2801QDREP
UCC2801MDREP Texas Instruments $3.2171 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2801MDREP
UCC2800QDREP Texas Instruments $3.8736 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2800QDREP
UCC2800DG4 Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2800DG4
UCC2801QDRQ1G4 Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2801QDRQ1G4
UCC3800DTR Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC3800DTR
V62/03624-02XE Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs V62/03624-02XE
V62/03624-03XE Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs V62/03624-03XE
UCC2801MDREPG4 Texas Instruments Check for Price Switching Controller, Current-mode, 1A, 52kHz Switching Freq-Max, BICMOS, PDSO8 UCC2804QDREP vs UCC2801MDREPG4
equivalents icon

UCC2804QDREP Related Parts

UCC2804QDREP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2804QDREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2804QDREP by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2804QDREP would you like to use for your alert(s)?
  • Please alert me when UCC2804QDREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2804QDREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2804QDREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2804QDREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2804QDREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2804QDREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: