Part Details for UCC2806J by Texas Instruments
Results Overview of UCC2806J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2806J Information
UCC2806J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2806J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$30.3600 / $37.9500 | Buy Now |
|
|
Vyrian | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16 | 9134 |
|
RFQ |
US Tariff Estimator: UCC2806J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC2806J
UCC2806J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC2806J Part Data Attributes
|
|
UCC2806J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2806J
Texas Instruments
Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1993-02-01 | |
| Additional Feature | Also Operates In Adjustable Mode From 2.5v To 15v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 14.5 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 5.17 V | |
| Output Voltage-Min | 5.02 V | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 1.4 Ma | |
| Supply Voltage-Max (Vsup) | 14.5 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC2806J
This table gives cross-reference parts and alternative options found for UCC2806J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2806J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC1806JQMLV | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16 | UCC2806J vs UCC1806JQMLV |