Part Details for UCC2817AN by Texas Instruments
Results Overview of UCC2817AN by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2817AN Information
UCC2817AN by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC2817AN | Texas Instruments | BiCMOS Power Factor Preregualtor 16-PDIP -40 to 85 |
Price & Stock for UCC2817AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UCC2817AN-ND
|
DigiKey | IC PFC CTR AV CURR 220KHZ 16DIP Min Qty: 300 Container: Tube |
0 Tube |
|
$2.7297 | Buy Now |
|
DISTI #
86294752
|
Verical | Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 9150 |
|
$2.8750 / $3.4125 | Buy Now |
|
DISTI #
86297768
|
Verical | Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0401 | Americas - 2175 |
|
$2.8750 / $3.4125 | Buy Now |
|
DISTI #
86297205
|
Verical | Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1301 | Americas - 1225 |
|
$2.8750 / $3.4125 | Buy Now |
|
DISTI #
86297858
|
Verical | Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$2.8750 / $3.4125 | Buy Now |
|
DISTI #
595-UCC2817AN
|
Mouser Electronics | Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant | 16 |
|
$3.0100 / $5.3400 | Buy Now |
|
|
Rochester Electronics | Power Factor Correction Average Current 18V 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 13550 |
|
$2.3000 / $2.8700 | Buy Now |
US Tariff Estimator: UCC2817AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2817AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC2817AN Part Data Attributes
|
|
UCC2817AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2817AN
Texas Instruments
Switching Controller, Current-mode, 1.2A, 250kHz Switching Freq-Max, BICMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 10.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 4 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |