| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC1818J | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, CDIP16 | UCC2818J vs UCC1818J |
| UCC2818ANG4 | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC2818ANG4 |
| UCC3818ANG4 | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC3818ANG4 |
| UCC3818N/81511 | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC3818N/81511 |
| UCC2818AN | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 250kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC2818AN |
| UCC3818NG4 | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 250kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC3818NG4 |
| UCC3818N | Unitrode Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC3818N |
| UCC3818NG4 | Rochester Electronics LLC | Check for Price | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | UCC2818J vs UCC3818NG4 |
| UCC2818NG4 | Texas Instruments | Check for Price | Power Factor Controller, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2818J vs UCC2818NG4 |
Part Details for UCC2818J by Texas Instruments
Results Overview of UCC2818J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2818J Information
UCC2818J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2818J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, CDIP16 | 8006 |
|
RFQ |
US Tariff Estimator: UCC2818J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2818J Part Data Attributes
|
|
UCC2818J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2818J
Texas Instruments
Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UCC2818J
This table gives cross-reference parts and alternative options found for UCC2818J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2818J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.