| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2829Q-3 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2829Q-1 vs UCC2829Q-3 |
| UCC3829Q-3 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2829Q-1 vs UCC3829Q-3 |
| UCC3829Q-2 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2829Q-1 vs UCC3829Q-2 |
| UCC3829Q-1 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2829Q-1 vs UCC3829Q-1 |
| UCC2829Q-2 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2829Q-1 vs UCC2829Q-2 |
Part Details for UCC2829Q-1 by Texas Instruments
Results Overview of UCC2829Q-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2829Q-1 Information
UCC2829Q-1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2829Q-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20 | 8176 |
|
RFQ |
US Tariff Estimator: UCC2829Q-1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2829Q-1 Part Data Attributes
|
|
UCC2829Q-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2829Q-1
Texas Instruments
Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 14.5 V | |
| Input Voltage-Min | 4.25 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-J20 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 12 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for UCC2829Q-1
This table gives cross-reference parts and alternative options found for UCC2829Q-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2829Q-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.