| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC28528DWG4 | Texas Instruments | Check for Price | Power Factor Controller With Post Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20 | UCC28528DW vs UCC28528DWG4 |
Part Details for UCC28528DW by Texas Instruments
Results Overview of UCC28528DW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28528DW Information
UCC28528DW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC28528DW | Texas Instruments | Advanced PWM/PFC Combination Controller with TEM/TEM Modulation 20-SOIC -40 to 105 |
Price & Stock for UCC28528DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18041-5-ND
|
DigiKey | IC PFC CTR AVERAGE 200KHZ 20SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$3.6837 | Buy Now |
|
DISTI #
86052144
|
Verical | Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1301 | Americas - 2289 |
|
$3.9875 / $4.9875 | Buy Now |
|
DISTI #
86043315
|
Verical | Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 1975 |
|
$3.9875 / $4.9875 | Buy Now |
|
DISTI #
86041953
|
Verical | Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0601 | Americas - 300 |
|
$3.9875 / $4.9875 | Buy Now |
|
DISTI #
595-UCC28528DW
|
Mouser Electronics | Power Factor Correction - PFC PWM/PFC Controller w /TEM/TEM Modulation RoHS: Compliant | 129 |
|
$5.0000 / $8.6800 | Buy Now |
|
|
Rochester Electronics | Power Factor Correction Average Current 18V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 4564 |
|
$3.1900 / $3.9900 | Buy Now |
US Tariff Estimator: UCC28528DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28528DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC28528DW Part Data Attributes
|
|
UCC28528DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28528DW
Texas Instruments
Power Factor Controller With Post Regulator, Current-mode, 3.5A, 500kHz Switching Freq-Max, BICMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Peak Current Mode Also Available | |
| Analog IC - Other Type | Power Factor Controller With Post Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 10.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | 5.6 V | |
| Output Voltage-Nom | 6.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max (Isup) | 4 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for UCC28528DW
This table gives cross-reference parts and alternative options found for UCC28528DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28528DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.