Datasheets
packagee
UCC28782ARTWR by: Texas Instruments

Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, PQCC24

Part Details for UCC28782ARTWR by Texas Instruments

Results Overview of UCC28782ARTWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UCC28782ARTWR Information

UCC28782ARTWR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
UCC28782ARTWR Texas Instruments High-density flyback controller for active-clamp (ACF) and zero-voltage switching (ZVS) topologies 24-WQFN -40 to 125

Price & Stock for UCC28782ARTWR

Part # Distributor Description Stock Price Buy
DISTI # 296-UCC28782ARTWRTR-ND
DigiKey IC OFFLINE SWITCH FLYBACK 24WQFN Min Qty: 3000 Container: Tape & Reel 1134
Tape & Reel
  • 3,000 $1.0604
  • 6,000 $1.0390
  • 9,000 $1.0282
$1.0282 / $1.0604 Buy Now
DISTI # 296-UCC28782ARTWRCT-ND
DigiKey IC OFFLINE SWITCH FLYBACK 24WQFN Min Qty: 1 Container: Cut Tape 1134
Cut Tape
  • 1 $2.1500
  • 10 $1.5860
  • 25 $1.4460
  • 100 $1.2918
  • 250 $1.2182
  • 500 $1.1738
  • 1,000 $1.1373
$1.1373 / $2.1500 Buy Now
DISTI # 595-UCC28782ARTWR
Mouser Electronics Switching Controllers High-density flyback controller for acti A 595-UCC28782ARTWT RoHS: Compliant 1076
  • 1 $2.1500
  • 10 $1.5900
  • 25 $1.4500
  • 100 $1.3000
  • 250 $1.2200
  • 500 $1.1800
$1.1800 / $2.1500 Buy Now

US Tariff Estimator: UCC28782ARTWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UCC28782ARTWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UCC28782ARTWR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

UCC28782ARTWR Part Data Attributes

UCC28782ARTWR Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC28782ARTWR Texas Instruments Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, PQCC24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Wqfn-24
ECCN Code EAR99
HTS Code 8542.39.00.90
Date Of Intro 2020-05-31
Analog IC - Other Type Switching Controller
Control Mode Voltage-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 34 V
Input Voltage-Min 14 V
Input Voltage-Nom 20 V
JESD-30 Code S-PQCC-N24
JESD-609 Code e4
Length 4 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 Mm
Supply Current-Max (Isup) 3.55 Ma
Supply Voltage-Nom (Vsup) 20 V
Surface Mount Yes
Switcher Configuration Buck-Boost
Switching Frequency-Max 1500 Khz
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 4 Mm

Alternate Parts for UCC28782ARTWR

This table gives cross-reference parts and alternative options found for UCC28782ARTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28782ARTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC28782ARTWT Texas Instruments Check for Price Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, PQCC24 UCC28782ARTWR vs UCC28782ARTWT
Part Number Manufacturer Composite Price Description Compare
LTC3780EUH#PBF Analog Devices Inc $10.5305 Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780EUH#PBF
LTC3780IUH#PBF Analog Devices Inc $11.9503 Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780IUH#PBF
LTC3780EUH#TR Linear Technology Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780EUH#TR
LTC3780EUH Analog Devices Inc Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780EUH
LTC3780IUH Linear Technology Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780IUH
LTC3780EUH#PBF Linear Technology Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780EUH#PBF
UCC28782ARTWT Texas Instruments Check for Price Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, PQCC24 UCC28782ARTWR vs UCC28782ARTWT
LTC3780IUH#PBF Linear Technology Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780IUH#PBF
LTC3780IUH#TR Analog Devices Inc Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780IUH#TR
LTC3780EUH#TR Analog Devices Inc Check for Price Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 UCC28782ARTWR vs LTC3780EUH#TR
equivalents icon

UCC28782ARTWR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC28782ARTWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC28782ARTWR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC28782ARTWR would you like to use for your alert(s)?
  • Please alert me when UCC28782ARTWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC28782ARTWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC28782ARTWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC28782ARTWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC28782ARTWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC28782ARTWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: