| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3780EUH#TRPBF | Analog Devices Inc | $10.6288 | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780EUH#TRPBF |
| LTC3780IUH#PBF | Analog Devices Inc | $11.3295 | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780IUH#PBF |
| LTC3780EUH#PBF | Analog Devices Inc | $9.9875 | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780EUH#PBF |
| LTC3780EUH#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780EUH#TR |
| LTC3780IUH#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780IUH#TR |
| LTC3780IUH#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780IUH#TRPBF |
| LTC3780EUH#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780EUH#TR |
| LTC3780EUH | Linear Technology | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780EUH |
| LTC3780IUH#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780IUH#TR |
| LTC3780IUH#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, CMOS, PQCC32 | UCC28782ARTWT vs LTC3780IUH#TRPBF |
Part Details for UCC28782ARTWT by Texas Instruments
Results Overview of UCC28782ARTWT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28782ARTWT Information
UCC28782ARTWT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC28782ARTWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-UCC28782ARTWTCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 24WQFN Min Qty: 1 Container: Cut Tape |
190 Cut Tape |
|
$1.9230 / $3.1200 | Buy Now |
|
DISTI #
296-UCC28782ARTWTTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 24WQFN Min Qty: 250 Container: Tape & Reel |
190 Tape & Reel |
|
$1.6534 / $1.8202 | Buy Now |
|
DISTI #
595-UCC28782ARTWT
|
Mouser Electronics | Switching Controllers High-density flyback controller for acti A 595-UCC28782ARTWR RoHS: Compliant | 148 |
|
$1.6000 / $3.1200 | Buy Now |
|
|
Vyrian | Switching Controller, 1500kHz Switching Freq-Max, PQCC24 | 3321 |
|
RFQ |
US Tariff Estimator: UCC28782ARTWT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28782ARTWT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC28782ARTWT Part Data Attributes
|
|
UCC28782ARTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28782ARTWT
Texas Instruments
Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-05-31 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 34 V | |
| Input Voltage-Min | 14 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 3.55 Ma | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 1500 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for UCC28782ARTWT
This table gives cross-reference parts and alternative options found for UCC28782ARTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28782ARTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.