Part Details for UCC28C40DGKG4 by Texas Instruments
Overview of UCC28C40DGKG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28C40DGKG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | BiCMOS LOW-POWER CURRENT-MODE PWM CONTROLLER | 32148 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for UCC28C40DGKG4
UCC28C40DGKG4 CAD Models
UCC28C40DGKG4 Part Data Attributes
|
UCC28C40DGKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C40DGKG4
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for UCC28C40DGKG4
This table gives cross-reference parts and alternative options found for UCC28C40DGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28C40DGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28C40DGK | Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 100% duty cycle 8-VSSOP -40 to 125 | Texas Instruments | UCC28C40DGKG4 vs UCC28C40DGK |
UCC38C40DGKR | Commercial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 100% duty cycle 8-VSSOP 0 to 85 | Texas Instruments | UCC28C40DGKG4 vs UCC38C40DGKR |
UCC28C40DGKR | Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 100% duty cycle 8-VSSOP -40 to 125 | Texas Instruments | UCC28C40DGKG4 vs UCC28C40DGKR |
UCC38C40DGK | Commercial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 100% duty cycle 8-VSSOP 0 to 85 | Texas Instruments | UCC28C40DGKG4 vs UCC38C40DGK |
UCC38C40DGKG4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | UCC28C40DGKG4 vs UCC38C40DGKG4 |