| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC38C40DR | Texas Instruments | $0.6951 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC38C40DR |
| UCC28C40DRG4 | Texas Instruments | Check for Price | Switching Controller, Current/voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC28C40DRG4 |
| UCC28C40MDREPR | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC28C40MDREPR |
| UCC28C40QDRQ1 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC28C40QDRQ1 |
| UCC38C40DRG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC38C40DRG4 |
| UCC28C40MDEP | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC28C40MDEP |
| UCC28C40DR | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | UCC28C40MDREP vs UCC28C40DR |
Part Details for UCC28C40MDREP by Texas Instruments
Results Overview of UCC28C40MDREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28C40MDREP Information
UCC28C40MDREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC28C40MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | 8290 |
|
RFQ |
US Tariff Estimator: UCC28C40MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28C40MDREP Part Data Attributes
|
|
UCC28C40MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C40MDREP
Texas Instruments
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 12 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for UCC28C40MDREP
This table gives cross-reference parts and alternative options found for UCC28C40MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28C40MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.