Part Details for UCC28C56HDR by Texas Instruments
Results Overview of UCC28C56HDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28C56HDR Information
UCC28C56HDR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC28C56HDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-UCC28C56HDRCT-ND
|
DigiKey | INDUSTRIAL, 30-V, LOW-POWER CURR Min Qty: 1 Container: Cut Tape |
1916 Cut Tape |
|
$0.6502 / $1.2700 | Buy Now |
|
DISTI #
296-UCC28C56HDRTR-ND
|
DigiKey | INDUSTRIAL, 30-V, LOW-POWER CURR Min Qty: 2500 Container: Tape & Reel |
1916 Tape & Reel |
|
$0.5860 / $0.6157 | Buy Now |
|
DISTI #
296-UCC28C56HDRDKR-ND
|
DigiKey | INDUSTRIAL, 30-V, LOW-POWER CURR Min Qty: 1 Container: Digi-Reel |
1916 Digi-Reel® |
|
$0.6502 / $1.2700 | Buy Now |
|
DISTI #
595-UCC28C56HDR
|
Mouser Electronics | Switching Controllers Industrial 30-V lo w -power current-mode RoHS: Compliant | 2404 |
|
$0.5910 / $1.2700 | Buy Now |
US Tariff Estimator: UCC28C56HDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28C56HDR Part Data Attributes
|
|
UCC28C56HDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C56HDR
Texas Instruments
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 28 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |