Datasheets
packagee
UCC2918DPTR by: Texas Instruments

HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO16

Part Details for UCC2918DPTR by Texas Instruments

Results Overview of UCC2918DPTR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

UCC2918DPTR Information

UCC2918DPTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for UCC2918DPTR

Part # Distributor Description Stock Price Buy
Vyrian Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16 3141
RFQ

US Tariff Estimator: UCC2918DPTR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UCC2918DPTR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UCC2918DPTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCC2918DPTR Part Data Attributes

UCC2918DPTR Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC2918DPTR Texas Instruments HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO16
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustable Threshold No
Analog IC - Other Type Hot Swap Controller
JESD-30 Code R-PDSO-G16
Length 9.9 Mm
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max (Isup) 2 Ma
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm

Alternate Parts for UCC2918DPTR

This table gives cross-reference parts and alternative options found for UCC2918DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2918DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC3918DPTRG4 Texas Instruments Check for Price HOT SWAP CONTROLLER, Fixed, 1 Channel, +1.3V, BICMOS, PDSO16 UCC2918DPTR vs UCC3918DPTRG4
Part Number Manufacturer Composite Price Description Compare
UCC3918DP Texas Instruments $3.3179 Fixed, 1 Channel, +1.3V, BICMOS, PDSO16 UCC2918DPTR vs UCC3918DP
UCC2918DP/81510 Texas Instruments Check for Price HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO16 UCC2918DPTR vs UCC2918DP/81510
UCC2918DP Texas Instruments Check for Price HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO16 UCC2918DPTR vs UCC2918DP
UCC2918DP/81510 Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 UCC2918DPTR vs UCC2918DP/81510
UCC3918DPTR Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 UCC2918DPTR vs UCC3918DPTR
UCC2918J Texas Instruments Check for Price Fixed, 1 Channel, BICMOS, CDIP16 UCC2918DPTR vs UCC2918J
UCC3918N Texas Instruments Check for Price Fixed, 1 Channel, BICMOS, PDIP16 UCC2918DPTR vs UCC3918N
UCC3918PWPTR Texas Instruments Check for Price Fixed, 1 Channel, BICMOS, PDSO24 UCC2918DPTR vs UCC3918PWPTR
UCC3918PWP Texas Instruments Check for Price HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO24 UCC2918DPTR vs UCC3918PWP
UCC3918DP Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 UCC2918DPTR vs UCC3918DP
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2918DPTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2918DPTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2918DPTR would you like to use for your alert(s)?
  • Please alert me when UCC2918DPTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2918DPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2918DPTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2918DPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2918DPTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2918DPTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: