Part Details for UCC2920N by Texas Instruments
Results Overview of UCC2920N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2920N Information
UCC2920N by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2920N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP16 | 8691 |
|
RFQ |
US Tariff Estimator: UCC2920N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC2920N
UCC2920N Part Data Attributes
|
|
UCC2920N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2920N
Texas Instruments
HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC2920N
This table gives cross-reference parts and alternative options found for UCC2920N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2920N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1172-1AUJZ-RL7 | Analog Devices Inc | $3.7054 | Fixed, 1 Channel, PDSO8 | UCC2920N vs ADM1172-1AUJZ-RL7 |
| ADM1172-1AUJ | Analog Devices Inc | Check for Price | HOT SWAP CONTROLLER, Fixed, 1 Channel, PDSO8 | UCC2920N vs ADM1172-1AUJ |
| UCC2920DP | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | UCC2920N vs UCC2920DP |
| UCC2920DP | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, PDSO16 | UCC2920N vs UCC2920DP |
| UCC1919J | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Fixed, 1 Channel, BICMOS, CDIP14 | UCC2920N vs UCC1919J |
| ADM1172-2AUJ | Analog Devices Inc | Check for Price | HOT SWAP CONTROLLER, Fixed, 1 Channel, PDSO8 | UCC2920N vs ADM1172-2AUJ |