| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3972PW | Texas Instruments | $7.8196 | Vacuum Fluorescent Driver, 1-Segment, BICMOS, PDSO8 | UCC2972PWTR vs UCC3972PW |
| UCC2972PWTRG4 | Texas Instruments | Check for Price | Display Driver | UCC2972PWTR vs UCC2972PWTRG4 |
| UCC2972PW | Unitrode Corporation | Check for Price | Fluorescent Light Controller, Current-mode, BICMOS, PDSO8 | UCC2972PWTR vs UCC2972PW |
| UCC2972PW | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 220kHz Switching Freq-Max, BICMOS, PDSO8 | UCC2972PWTR vs UCC2972PW |
Part Details for UCC2972PWTR by Texas Instruments
Results Overview of UCC2972PWTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2972PWTR Information
UCC2972PWTR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC2972PWTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fluorescent Light Controller, Current-mode, 160kHz Switching Freq-Max, BICMOS, PDSO8 | 9442 |
|
RFQ |
US Tariff Estimator: UCC2972PWTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2972PWTR Part Data Attributes
Alternate Parts for UCC2972PWTR
This table gives cross-reference parts and alternative options found for UCC2972PWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2972PWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.