| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3588DTR | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1A, 800kHz Switching Freq-Max, BICMOS, PDSO16 | UCC3588D vs UCC3588DTR |
| UCC3588D | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | UCC3588D vs UCC3588D |
Part Details for UCC3588D by Texas Instruments
Results Overview of UCC3588D by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3588D Information
UCC3588D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3588D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2540-5-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 16SOIC Min Qty: 120 Container: Tube |
0 Tube |
|
$3.3753 | Buy Now |
|
DISTI #
86149035
|
Verical | DC/DC Cntrlr Single-OUT Step Down 800kHz 16-Pin SOIC Tube Min Qty: 109 Package Multiple: 1 Date Code: 0501 | Americas - 5160 |
|
$2.9125 / $3.4500 | Buy Now |
|
DISTI #
86154951
|
Verical | DC/DC Cntrlr Single-OUT Step Down 800kHz 16-Pin SOIC Tube Min Qty: 109 Package Multiple: 1 Date Code: 0301 | Americas - 2520 |
|
$2.9125 / $3.4500 | Buy Now |
|
DISTI #
86146512
|
Verical | DC/DC Cntrlr Single-OUT Step Down 800kHz 16-Pin SOIC Tube Min Qty: 109 Package Multiple: 1 Date Code: 0401 | Americas - 1080 |
|
$2.9125 / $3.4500 | Buy Now |
|
DISTI #
86150127
|
Verical | DC/DC Cntrlr Single-OUT Step Down 800kHz 16-Pin SOIC Tube Min Qty: 109 Package Multiple: 1 | Americas - 247 |
|
$2.9125 / $3.4500 | Buy Now |
|
|
Quest Components | 80 |
|
$4.0552 / $6.5760 | Buy Now | |
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 1A, 800kHz Switching Freq-Max, BICMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9007 |
|
$2.3300 / $2.9100 | Buy Now |
US Tariff Estimator: UCC3588D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC3588D Part Data Attributes
|
|
UCC3588D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3588D
Texas Instruments
Switching Controller, Voltage-mode, 1A, 800kHz Switching Freq-Max, BICMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Adjustable Output From 1.3 To 2.05v And 2.1 To 3.5v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for UCC3588D
This table gives cross-reference parts and alternative options found for UCC3588D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3588D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.