Part Details for UCC386PW by Texas Instruments
Results Overview of UCC386PW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC386PW Information
UCC386PW by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC386PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | UCC386 - Low Dropout 200 mA Linear Regulator RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2975 |
|
$32.3300 / $36.7400 | Buy Now |
US Tariff Estimator: UCC386PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC386PW Part Data Attributes
|
|
UCC386PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC386PW
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 9 V | |
| Input Voltage-Max | 8.5 V | |
| Input Voltage-Min | 3.45 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Line Regulation-Max | 0.025% | |
| Load Regulation-Max | 0.01% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 70 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.38 V | |
| Output Voltage1-Min | 3.22 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 Mm |