-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3915DPTR | Texas Instruments | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3915DPTR-TI-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 81 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17446 In Stock |
|
$3.7400 | Buy Now |
DISTI #
UCC3915DPTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 81 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5806 | Buy Now |
DISTI #
595-UCC3915DPTR
|
Mouser Electronics | Hot Swap Voltage Controllers 0-3A 7-15V Sngl Hi-Side MOSFET RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Bristol Electronics | 1338 |
|
RFQ | ||
|
Quest Components | 1070 |
|
$3.8520 / $7.7040 | Buy Now | |
|
Rochester Electronics | UCC3915 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$3.2200 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3915DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3915DPTR
Texas Instruments
7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3915DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3915DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2915DPG4 | 0 to 3A, 7 to 15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Industrial Temp. 16-SOIC -40 to 85 | Texas Instruments | UCC3915DPTR vs UCC2915DPG4 |
UCC3915DP | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC3915DPTR vs UCC3915DP |
UCC3915DPG4 | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC3915DPTR vs UCC3915DPG4 |
UCC3915DPTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Texas Instruments | UCC3915DPTR vs UCC3915DPTRG4 |