Part Details for UCC3957M-1TR by Texas Instruments
Overview of UCC3957M-1TR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3957M-1TR
UCC3957M-1TR CAD Models
UCC3957M-1TR Part Data Attributes:
|
UCC3957M-1TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3957M-1TR
Texas Instruments
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UCC3957M-1TR
This table gives cross-reference parts and alternative options found for UCC3957M-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3957M-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3957M-1 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.20V 16-SSOP -20 to 70 | Texas Instruments | UCC3957M-1TR vs UCC3957M-1 |
UCC3957MTR-1G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M-1TR vs UCC3957MTR-1G4 |
UCC3957MTR-1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M-1TR vs UCC3957MTR-1 |
UCC3957M-1G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M-1TR vs UCC3957M-1G4 |