| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC5603DPR | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 | UCC5617PWP vs UC5603DPR |
| UCC5617N | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDIP24 | UCC5617PWP vs UCC5617N |
| UC5604QP | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PQCC28 | UCC5617PWP vs UC5604QP |
| UC5613QP | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PQCC28 | UCC5617PWP vs UC5613QP |
| UC5603QPTR | Unitrode Corporation | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PQCC28 | UCC5617PWP vs UC5603QPTR |
| UCC5614PWTR | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO24 | UCC5617PWP vs UCC5614PWTR |
| REG5601E | Burr-Brown Corp | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 | UCC5617PWP vs REG5601E |
| UCC5611J | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, CDIP24 | UCC5617PWP vs UCC5611J |
| UC5601N | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 | UCC5617PWP vs UC5601N |
| UC5608QPTR | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28 | UCC5617PWP vs UC5608QPTR |
Part Details for UCC5617PWP by Texas Instruments
Results Overview of UCC5617PWP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC5617PWP Information
UCC5617PWP by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC5617PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 | 3458 |
|
RFQ |
US Tariff Estimator: UCC5617PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC5617PWP Part Data Attributes
|
|
UCC5617PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5617PWP
Texas Instruments
SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Power, Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 18 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 450 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for UCC5617PWP
This table gives cross-reference parts and alternative options found for UCC5617PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5617PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.