Part Details for UCD3138RJAR by Texas Instruments
Overview of UCD3138RJAR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD3138RJAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCD3138RJAR-ND
|
DigiKey | IC DGTL PWR CTRLR 40VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
DISTI #
595-UCD3138RJAR
|
Mouser Electronics | Power Management Specialized - PMIC Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
|
Ameya Holding Limited | 18499 |
|
RFQ | ||
|
Chip1Cloud | IC DGTL PWR CTRLR 40VQFN | 18000 |
|
RFQ | |
|
LCSC | VQFN-40-EP(6x6) Monitors Reset Circuits ROHS | 2 |
|
$11.0139 / $13.2769 | Buy Now |
|
Sense Electronic Company Limited | QFN | 3500 |
|
RFQ | |
|
Win Source Electronics | IC DGTL PWR CTRLR 40VQFN | 284005 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for UCD3138RJAR
UCD3138RJAR CAD Models
UCD3138RJAR Part Data Attributes:
|
UCD3138RJAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138RJAR
Texas Instruments
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-28 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for UCD3138RJAR
This table gives cross-reference parts and alternative options found for UCD3138RJAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138RJAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138RMHT | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-WQFN -40 to 125 | Texas Instruments | UCD3138RJAR vs UCD3138RMHT |
DS1832 | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88V, CMOS, PDIP8, 0.300 INCH, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RJAR vs DS1832 |
UCD3138RHAR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 | Texas Instruments | UCD3138RJAR vs UCD3138RHAR |
DS1832+ | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, PDIP-8 | Maxim Integrated Products | UCD3138RJAR vs DS1832+ |
UCD3138RGCR | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125 | Texas Instruments | UCD3138RJAR vs UCD3138RGCR |