-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6785
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCQ1E470MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.2650 | Buy Now |
DISTI #
493-17813-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.2316 / $0.8500 | Buy Now |
DISTI #
647-UCQ1E470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 47uf 20% AEC-Q200 RoHS: Compliant | 1126 |
|
$0.2240 / $0.6100 | Buy Now |
DISTI #
C1S528101114256
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 320 |
|
$0.2000 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCQ1E470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCQ1E470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UCQ1E470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ1E470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWD1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCQ1E470MCL1GS vs UWD1E470MCL1GS |
EMZA250ARA470MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | Chemi-Con | UCQ1E470MCL1GS vs EMZA250ARA470MF61G |
EEEFK1E470P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UCQ1E470MCL1GS vs EEEFK1E470P |
EEEFP1E470AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UCQ1E470MCL1GS vs EEEFP1E470AP |
UUD1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCQ1E470MCL1GS vs UUD1E470MCL1GS |
UWT1E470MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCQ1E470MCL1GS vs UWT1E470MCL6GS |
EEEFK1E470AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UCQ1E470MCL1GS vs EEEFK1E470AP |
UCL1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCQ1E470MCL1GS vs UCL1E470MCL1GS |
UCD1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UCQ1E470MCL1GS vs UCD1E470MCL1GS |