Part Details for UCQ1V330MCL1GS by Nichicon Corporation
Results Overview of UCQ1V330MCL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCQ1V330MCL1GS Information
UCQ1V330MCL1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCQ1V330MCL1GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AJ6791
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCQ1V330MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.3410 | Buy Now |
|
DISTI #
493-17821-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3016 / $1.1600 | Buy Now |
|
DISTI #
647-UCQ1V330MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 33uf 20% AEC-Q200 RoHS: Compliant | 756 |
|
$0.3010 / $1.1900 | Buy Now |
US Tariff Estimator: UCQ1V330MCL1GS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCQ1V330MCL1GS
UCQ1V330MCL1GS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCQ1V330MCL1GS Part Data Attributes
|
|
UCQ1V330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCQ1V330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 33 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 5.8 Mm | |
| Leakage Current | 0.01155 Ma | |
| Length | 6.6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 100 Ma | |
| Size Code | 2626 | |
| Surface Mount | Yes | |
| Tan Delta | 0.13 | |
| Terminal Shape | Flat | |
| Width | 6.6 Mm |
Alternate Parts for UCQ1V330MCL1GS
This table gives cross-reference parts and alternative options found for UCQ1V330MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ1V330MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UWT1V330MCL6GS | Nichicon Corporation | $0.0999 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCQ1V330MCL1GS vs UWT1V330MCL6GS |
| UWD1V330MCL1GS | Nichicon Corporation | $0.1150 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCQ1V330MCL1GS vs UWD1V330MCL1GS |
| EEEFK1V330P | Panasonic Electronic Components | $0.1268 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | UCQ1V330MCL1GS vs EEEFK1V330P |
| UUD1V330MCL1GS | Nichicon Corporation | $0.1838 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCQ1V330MCL1GS vs UUD1V330MCL1GS |
| UCL1V330MCL1GS | Nichicon Corporation | $0.2120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UCQ1V330MCL1GS vs UCL1V330MCL1GS |
| EEEFK1V330AL | Panasonic Electronic Components | $0.2450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | UCQ1V330MCL1GS vs EEEFK1V330AL |
| EMZJ350ARA330MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, 2826, | UCQ1V330MCL1GS vs EMZJ350ARA330MF61G |
| EMZA350ARA330MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, 2826, | UCQ1V330MCL1GS vs EMZA350ARA330MF61G |
| VZL330M1VTT-0606 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | UCQ1V330MCL1GS vs VZL330M1VTT-0606 |
| VZL330M1VTR-0606LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | UCQ1V330MCL1GS vs VZL330M1VTR-0606LS |
UCQ1V330MCL1GS Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for UCQ1V330MCL1GS is available in the Nichicon Corporation's Capacitor Mounting Instructions document, which can be found on their website.
-
While the UCQ1V330MCL1GS is rated for up to 125°C, it's recommended to derate the capacitance and voltage ratings according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The ESR of UCQ1V330MCL1GS is specified in the datasheet. You should consider the ESR when designing your circuit, especially in high-frequency applications, to ensure that the impedance of the capacitor does not affect the overall circuit performance.
-
Yes, UCQ1V330MCL1GS is compatible with lead-free soldering processes, and it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The recommended storage condition for UCQ1V330MCL1GS is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.