Part Details for UCS2113-2C-V/G4 by Microchip Technology Inc
Results Overview of UCS2113-2C-V/G4 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCS2113-2C-V/G4 Information
UCS2113-2C-V/G4 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCS2113-2C-V/G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AJ3096
|
Newark | Dual Usb Port Power Switch With Increased Current Limit Threshold 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip UCS2113-2C-V/G4 RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
|
DISTI #
150-UCS2113-2C-V/G4-ND
|
DigiKey | DUAL USB PORT POWER SWITCH Min Qty: 1 Lead time: 20 Weeks Container: Tube |
258 In Stock |
|
$2.6375 / $3.2600 | Buy Now |
|
DISTI #
UCS2113-2C-V/G4
|
Avnet Americas | USB Dual-Port Power Switch and Current Monitor SMBus Address 56h 2.9V to 5.5V 20-Pin PQFN - Rail/Tube (Alt: UCS2113-2C-V/G4) COO: Thailand RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.6375 / $3.0143 | Buy Now |
|
DISTI #
579-UCS2113-2C-V/G4
|
Mouser Electronics | USB Switch ICs Dual USB Port Power Switch with Increased Current Limit Threshold | 172 |
|
$2.6400 / $3.2600 | Buy Now |
|
DISTI #
UCS2113-2C-V/G4
|
Microchip Technology Inc | Reving UCS2113 to pass the new Apple 4.8A surge for 1ms, QFN, Projected EOL: 2045-11-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube | In Stock: 34075 and Alternates Available |
|
$2.1600 / $3.2600 | Buy Now |
|
|
Onlinecomponents.com | USB Switch - 2 Outputs - 1:1 Input:Output - High Side - 2.9 to 5.5V Load - 4.5 to 5.5V Supply - 3A Output - Non-Inverting - 20-QFN (4x4). COO: Thailand RoHS: Compliant | 0 |
|
$2.4900 / $3.1500 | Buy Now |
|
|
NAC | Dual USB Port Power Switch with Increased Current Limit Threshold. Package: 20 QFN 4x4x0.9mm TUBE - POWER SWITCHES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 27209 |
|
$2.5700 / $3.1000 | Buy Now |
|
|
Master Electronics | USB Switch - 2 Outputs - 1:1 Input:Output - High Side - 2.9 to 5.5V Load - 4.5 to 5.5V Supply - 3A Output - Non-Inverting - 20-QFN (4x4). COO: Thailand RoHS: Compliant | 0 |
|
$2.4900 / $3.1500 | Buy Now |
US Tariff Estimator: UCS2113-2C-V/G4 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCS2113-2C-V/G4
UCS2113-2C-V/G4 Part Data Attributes
|
|
UCS2113-2C-V/G4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2113-2C-V/G4
Microchip Technology Inc
Reving UCS2113 to pass the new Apple 4.8A surge for 1ms
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc20,.16sq,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | QFN-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +4v | |
| Width | 4 Mm |
Alternate Parts for UCS2113-2C-V/G4
This table gives cross-reference parts and alternative options found for UCS2113-2C-V/G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2113-2C-V/G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCS2113T-2C-V/G4VAO | Microchip Technology Inc | Check for Price | Reving UCS2113 to pass the new Apple 4.8A surge for 1ms | UCS2113-2C-V/G4 vs UCS2113T-2C-V/G4VAO |