Part Details for UD2KB100-BP by Micro Commercial Components
Overview of UD2KB100-BP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UD2KB100-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UD2KB100-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A D3K Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5375 In Stock |
|
$0.1268 / $0.4500 | Buy Now |
DISTI #
833-UD2KB100-BP
|
Mouser Electronics | Bridge Rectifiers 2A, 1000V Bridge Rectifier RoHS: Compliant | 671 |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
V36:1790_17537376
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 2A 4-Pin Case D3K Bulk Min Qty: 902 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Americas - 3370 |
|
$0.0639 / $0.1109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.1352 | Buy Now |
DISTI #
67021887
|
Verical | Rectifier Bridge Diode Single 1KV 2A 4-Pin Case D3K Bulk Min Qty: 902 Package Multiple: 1 Date Code: 2305 | Americas - 3370 |
|
$0.0639 / $0.1109 | Buy Now |
Part Details for UD2KB100-BP
UD2KB100-BP CAD Models
UD2KB100-BP Part Data Attributes
|
UD2KB100-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UD2KB100-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |