-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UDA1334ATS - Low power audio DAC with PLL SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9905
|
Newark | Low Power Stereo Audio Dac Including Wordselect Pll/ Reel Rohs Compliant: Yes |Nxp UDA1334ATS/N2,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 / $0.7700 | Buy Now |
DISTI #
UDA1334ATS/N2,118
|
Avnet Americas | DAC 2-CH Interpolation Filter 16-Pin SSOP T/R - Tape and Reel (Alt: UDA1334ATS/N2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7005 / $0.8039 | Buy Now |
DISTI #
UDA1334ATS/N2,118
|
Avnet Americas | DAC 2-CH Interpolation Filter 16-Pin SSOP T/R - Tape and Reel (Alt: UDA1334ATS/N2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7005 / $0.8039 | Buy Now |
|
Ameya Holding Limited | IC DAC/AUDIO 24BIT 96K 16SSOP | 368 |
|
RFQ | |
DISTI #
SMC-UDA1334ATS/N2,118
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 368 |
|
RFQ | |
|
Chip1Cloud | IC LOW POWER AUDIO DAC 16SSOP | 79200 |
|
RFQ | |
DISTI #
2841032
|
Farnell | DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5444 / $1.3265 | Buy Now |
DISTI #
2841032RL
|
Farnell | DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.5444 / $1.3265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDA1334ATS/N2,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1334ATS/N2,118
NXP Semiconductors
UDA1334ATS - Low power audio DAC with PLL SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT-369-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT369-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |