Part Details for UDZS13B-L0RRG by Taiwan Semiconductor
Overview of UDZS13B-L0RRG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS13B-L0RRG
UDZS13B-L0RRG CAD Models
UDZS13B-L0RRG Part Data Attributes
|
UDZS13B-L0RRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS13B-L0RRG
Taiwan Semiconductor
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS13B-L0RRG
This table gives cross-reference parts and alternative options found for UDZS13B-L0RRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS13B-L0RRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS13B-L0R9G | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13B-L0RRG vs UDZS13B-L0R9G |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS13B-L0RRG vs UDZSTE-1712B |
UDZS12BRRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13B-L0RRG vs UDZS12BRRG |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13B-L0RRG vs UDZS12BR9G |
RD13MB1-T2B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS13B-L0RRG vs RD13MB1-T2B |
BZT52B13JS-TP | Zener Diode, | Micro Commercial Components | UDZS13B-L0RRG vs BZT52B13JS-TP |
HZU12B2 | 12V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS13B-L0RRG vs HZU12B2 |
RD13MB2-T2B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS13B-L0RRG vs RD13MB2-T2B |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13B-L0RRG vs UDZS12B-L0RRG |
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS13B-L0RRG vs UDZSTE-1713B |