UDZS12BR9G
Taiwan Semiconductor
Description: Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of UDZS12BR9G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for UDZS12BR9G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UDZS12BR9G by Taiwan Semiconductor

UDZS12BR9G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2.09%
Working Test Current
5 mA
Want to compare parts?
  1. UDZS12BR9G
    Taiwan Semiconductor
    Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for UDZS12BR9G

This table gives cross-reference parts and alternative options found for UDZS12BR9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS12BR9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UDZSTE-1713B Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN ROHM Semiconductor UDZS12BR9G vs UDZSTE-1713B
BZT52B13S-TP Zener Diode, 13V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UDZS12BR9G vs BZT52B13S-TP
UDZS12B-L0RRG Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS12B-L0RRG
UDZS12B Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS12B
NZ9F12VST5G 250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL onsemi UDZS12BR9G vs NZ9F12VST5G
BZT52B13S-T Zener Diode Micro Commercial Components UDZS12BR9G vs BZT52B13S-T
UDZS12BR9 Zener Diode, Taiwan Semiconductor UDZS12BR9G vs UDZS12BR9
UDZS12B-L0RR Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS12B-L0RR
UDZS12BRRG Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS12BRRG
UDZSTE-1712B Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN ROHM Semiconductor UDZS12BR9G vs UDZSTE-1712B
Part Number Description Manufacturer Compare
UDZS12B Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS12B
HZU12B2TLF 11.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Renesas Electronics Corporation UDZS12BR9G vs HZU12B2TLF
UDZS12B Zener Diode, Taitron Components Inc UDZS12BR9G vs UDZS12B
UDZS13BRR Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS13BRR
RD13MB2-T2B Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN NEC Electronics Group UDZS12BR9G vs RD13MB2-T2B
NZ9F13VST5G 13 V, 250 mW Zener Diode Voltage Regulator 2% Tolerance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL onsemi UDZS12BR9G vs NZ9F13VST5G
UDZS12B-BP Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components UDZS12BR9G vs UDZS12B-BP
GDZ12B-E3-18 Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies UDZS12BR9G vs GDZ12B-E3-18
UDZS13BRRG Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZS12BR9G vs UDZS13BRRG
DTZ12B Zener Diode, 12V V(Z), 2.1%, 0.2W, Silicon, Unidirectional ROHM Semiconductor UDZS12BR9G vs DTZ12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDZS12BR9G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDZS12BR9G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of UDZS12BR9G would you like to use for your alert(s)?
  • Please alert me when UDZS12BR9G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDZS12BR9G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDZS12BR9G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDZS12BR9G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDZS12BR9G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDZS12BR9G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: