Part Details for UDZS13BRRG by Taiwan Semiconductor
Overview of UDZS13BRRG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for UDZS13BRRG
UDZS13BRRG CAD Models
UDZS13BRRG Part Data Attributes
|
UDZS13BRRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS13BRRG
Taiwan Semiconductor
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS13BRRG
This table gives cross-reference parts and alternative options found for UDZS13BRRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS13BRRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS13B-L0R9G | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13BRRG vs UDZS13B-L0R9G |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS13BRRG vs UDZSTE-1712B |
UDZS12BRRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13BRRG vs UDZS12BRRG |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13BRRG vs UDZS12BR9G |
RD13MB1-T2B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS13BRRG vs RD13MB1-T2B |
BZT52B13JS-TP | Zener Diode, | Micro Commercial Components | UDZS13BRRG vs BZT52B13JS-TP |
HZU12B2 | 12V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS13BRRG vs HZU12B2 |
RD13MB2-T2B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS13BRRG vs RD13MB2-T2B |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS13BRRG vs UDZS12B-L0RRG |
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS13BRRG vs UDZSTE-1713B |