Part Details for UDZVFHTE-1733B by ROHM Semiconductor
Overview of UDZVFHTE-1733B by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for UDZVFHTE-1733B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8638
|
Newark | Zener Diode, 33V, 0.2W, Sod-323Fl, Zener Voltage Nom:33V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Rohm UDZVFHTE-1733B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2401 |
|
$0.0300 | Buy Now |
DISTI #
UDZVFHTE-1733BCT-ND
|
DigiKey | DIODE ZENER 33V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.0325 / $0.2800 | Buy Now |
DISTI #
UDZVFHTE-1733B
|
Avnet Americas | Diode Zener Single 33V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVFHTE-1733B) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-UDZVFHTE-1733B
|
Mouser Electronics | Zener Diodes 32.15-33.79V 5mA SOD-323FL, UMD2 RoHS: Compliant | 2800 |
|
$0.0320 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
65272864
|
Verical | Zener Diode Single 33V 2% 250Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 2201 | Americas - 13270 |
|
$0.0323 / $0.0351 | Buy Now |
DISTI #
82783768
|
Verical | Zener Diode Single 33V 2% 250Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2416 | Americas - 600 |
|
$0.1224 / $0.1338 | Buy Now |
|
Quest Components | 10616 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
C1S625901637913
|
Chip1Stop | 200mW 33V, SOD-323FL, Zener Diode for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0979 / $0.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 13270 |
|
$0.0240 / $0.1210 | Buy Now |
Part Details for UDZVFHTE-1733B
UDZVFHTE-1733B CAD Models
UDZVFHTE-1733B Part Data Attributes
|
UDZVFHTE-1733B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVFHTE-1733B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 5 mA |
Alternate Parts for UDZVFHTE-1733B
This table gives cross-reference parts and alternative options found for UDZVFHTE-1733B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVFHTE-1733B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZVFHTE-1736B | Zener Diode, | ROHM Semiconductor | UDZVFHTE-1733B vs UDZVFHTE-1736B |