UDZVFHTE-1736B
ROHM Semiconductor
Description: Zener Diode,

Overview of UDZVFHTE-1736B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for UDZVFHTE-1736B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y8639
Newark Zener Diode, 36V, Sod-323Fl, Zener Voltage Vz Typ:36V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzvf Series, Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-1736B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3120
$0.3120 Buy Now
DISTI # UDZVFHTE-1736B
Avnet Americas Diode Zener Single 36V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVFHTE-1736B) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0423
  • 6,000 $0.0412
  • 12,000 $0.0400
  • 18,000 $0.0389
  • 24,000 $0.0377
  • 30,000 $0.0371
$0.0371 / $0.0423 Buy Now
DISTI # 755-UDZVFHTE-1736B
Mouser Electronics Zener Diodes 35.07-36.87V 5mA SOD-323FL, UMD2 2448
  • 1 $0.3600
  • 10 $0.2640
  • 100 $0.1080
  • 1,000 $0.0820
  • 3,000 $0.0550
  • 9,000 $0.0460
  • 24,000 $0.0440
  • 45,000 $0.0400
  • 99,000 $0.0370
$0.0370 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0377
$0.0377 Buy Now
DISTI # 62172147
Verical Zener Diode Single 36V 3% 300Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2201 Americas - 11882
  • 2,000 $0.0365
  • 2,500 $0.0355
  • 5,000 $0.0345
  • 10,000 $0.0337
$0.0337 / $0.0365 Buy Now
DISTI # 64552584
Verical Zener Diode Single 36V 3% 300Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2201 Americas - 11232
  • 2,000 $0.0365
  • 2,500 $0.0355
  • 5,000 $0.0345
  • 10,000 $0.0337
$0.0337 / $0.0365 Buy Now
DISTI # 83144957
Verical Zener Diode Single 36V 3% 300Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Americas - 600
  • 256 $0.1224
  • 500 $0.1118
$0.1118 / $0.1224 Buy Now
Quest Components ZENER DIODE, 36V V(Z), 2.5%, 0.2W, SILICON, UNIDIRECTIONAL 18491
  • 1 $0.2500
  • 5,334 $0.0500
  • 16,001 $0.0438
$0.0438 / $0.2500 Buy Now
Quest Components ZENER DIODE, 36V V(Z), 2.5%, 0.2W, SILICON, UNIDIRECTIONAL 6953
  • 1 $0.2700
  • 413 $0.0810
  • 4,939 $0.0540
$0.0540 / $0.2700 Buy Now
Quest Components ZENER DIODE, 36V V(Z), 2.5%, 0.2W, SILICON, UNIDIRECTIONAL 2240
  • 1 $0.2830
  • 45 $0.1274
  • 394 $0.0849
$0.0849 / $0.2830 Buy Now
DISTI # UDZVFHTE-1736B
TME Diode: Zener, 200mW, 36V, SMD, reel,tape, SC90A,SOD323F, 100nA Min Qty: 1 0
  • 1 $0.3008
  • 10 $0.1103
  • 100 $0.0594
  • 500 $0.0392
  • 1,000 $0.0351
  • 3,000 $0.0316
  • 30,000 $0.0296
  • 45,000 $0.0294
  • 75,000 $0.0290
  • 99,000 $0.0289
$0.0289 / $0.3008 RFQ
DISTI # UDZVFHTE-1736B
Avnet Asia Diode Zener Single 36V 200mW 2-Pin SC-90A Emboss T/R (Alt: UDZVFHTE-1736B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625901637922
Chip1Stop 200mW 36V, SOD-323FL, Zener Diode for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape 600
  • 50 $0.2490
  • 100 $0.1050
  • 200 $0.0979
  • 500 $0.0894
$0.0894 / $0.2490 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 11882
  • 1 $0.1270
  • 10 $0.0950
  • 50 $0.0600
  • 100 $0.0440
  • 500 $0.0290
  • 1,000 $0.0250
$0.0250 / $0.1270 Buy Now
CoreStaff Co Ltd N/A(Ship within 1day) - D/C 2022 Date Code: 2022 11232
  • 1 $0.1270
  • 10 $0.0950
  • 50 $0.0600
  • 100 $0.0440
  • 500 $0.0290
  • 1,000 $0.0250
$0.0250 / $0.1270 Buy Now

CAD Models for UDZVFHTE-1736B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UDZVFHTE-1736B by ROHM Semiconductor

UDZVFHTE-1736B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
22 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.5%
Working Test Current
5 mA
Want to compare parts?
  1. UDZVFHTE-1736B
    ROHM Semiconductor
    Zener Diode,
    VS

Alternate Parts for UDZVFHTE-1736B

This table gives cross-reference parts and alternative options found for UDZVFHTE-1736B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVFHTE-1736B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UDZVFHTE-1733B Zener Diode, ROHM Semiconductor UDZVFHTE-1736B vs UDZVFHTE-1733B

Related Parts for UDZVFHTE-1736B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDZVFHTE-1736B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDZVFHTE-1736B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of UDZVFHTE-1736B would you like to use for your alert(s)?
  • Please alert me when UDZVFHTE-1736B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDZVFHTE-1736B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDZVFHTE-1736B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDZVFHTE-1736B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDZVFHTE-1736B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDZVFHTE-1736B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: