There are no models available for this part yet.
Overview of UDZVFHTE-179.1B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for UDZVFHTE-179.1B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y8647
|
Newark | Zener Diode, 9.1V, Sod-323Fl, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzvf Series, Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-179.1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.2810 | Buy Now | |
DISTI #
UDZVFHTE-179.1BCT-ND
|
DigiKey | DIODE ZENER 9.1V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7613 In Stock |
|
$0.0370 / $0.2100 | Buy Now | |
DISTI #
UDZVFHTE-179.1B
|
Avnet Americas | ROHUDZVFHTE-179.1B - Tape and Reel (Alt: UDZVFHTE-179.1B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now | |
DISTI #
755-UDZVFHTE-179.1B
|
Mouser Electronics | Zener Diodes 8.85-9.23V 5mA SOD-323FL, UMD2 RoHS: Compliant | 2638 |
|
$0.0360 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0377 | Buy Now | ||
Quest Components | 8360 |
|
$0.0520 / $0.2600 | Buy Now | |||
DISTI #
UDZVFHTE-179.1B
|
TME | Diode: Zener, 200mW, 9.1V, SMD, reel,tape, SC90A,SOD323F, 500nA Min Qty: 1 | 0 |
|
$0.0290 / $0.2578 | RFQ | |
DISTI #
C1S625901638763
|
Chip1Stop | Diode Zener Single 9.04V 2% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1420 |
|
$0.0480 / $0.1780 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.0260 / $0.1280 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4450 |
|
$0.0260 / $0.1280 | Buy Now |
CAD Models for UDZVFHTE-179.1B by ROHM Semiconductor
Part Data Attributes for UDZVFHTE-179.1B by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.1%
|
Working Test Current
|
5 mA
|
Alternate Parts for UDZVFHTE-179.1B
This table gives cross-reference parts and alternative options found for UDZVFHTE-179.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVFHTE-179.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZSTE-179.1B | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZVFHTE-179.1B vs UDZSTE-179.1B |
UDZS10B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZVFHTE-179.1B vs UDZS10B |
UDZVTE-1710B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZVFHTE-179.1B vs UDZVTE-1710B |
UDZSTE-1710B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZVFHTE-179.1B vs UDZSTE-1710B |
UDZS10B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZVFHTE-179.1B vs UDZS10B |
UDZVTE-179.1B | Zener Diode, 9.1V V(Z), 0.2W, | ROHM Semiconductor | UDZVFHTE-179.1B vs UDZVTE-179.1B |
Related Parts for UDZVFHTE-179.1B
-
UDZVFHTE-1718BZener Diodes
-
UES806RRectifier Diodes
-
UESD5.0DT5GTransient Suppressors
-
U310Small Signal Field-Effect Transistors
-
UC3843D8Switching Regulator or Controllers
-
UC385TD-2Linear Regulator ICs
-
VN750-B5Peripheral Drivers
-
UCD9081RHBRG4Power Management Circuits
-
UEI25-033-D48PM-CPower Supply Modules