There are no models available for this part yet.
Overview of UERP20D by Gulfsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UERP20D by Gulfsemi
Part Data Attributes for UERP20D by Gulfsemi
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GULF SEMICONDUCTOR LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.93 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for UERP20D
This table gives cross-reference parts and alternative options found for UERP20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UERP20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW51FP-200 | 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN | STMicroelectronics | UERP20D vs BYW51FP-200 |
MBRF10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN | KEC | UERP20D vs MBRF10200CT |
UAD92G-02-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | UERP20D vs UAD92G-02-TF3-T |
FFPF20UP20DNTU | 20A, 200V, Ultrafast Dual Diode, 1000-TUBE | onsemi | UERP20D vs FFPF20UP20DNTU |
RFN20T2DNZC9 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | UERP20D vs RFN20T2DNZC9 |
MUR2020FCT | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | UERP20D vs MUR2020FCT |
FMXA-2102ST | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | UERP20D vs FMXA-2102ST |
TSF20L200CC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UERP20D vs TSF20L200CC0G |
RF2001T2DFH | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | UERP20D vs RF2001T2DFH |
FCH10U20 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, | Nihon Inter Electronics Corporation | UERP20D vs FCH10U20 |