Part Details for UES1105E3 by Microchip Technology Inc
Results Overview of UES1105E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1105E3 Information
UES1105E3 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES1105E3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ0869
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $14.3000 | Buy Now |
|
DISTI #
150-UES1105E3-ND
|
DigiKey | DIODE STANDARD 300V 1A AXIAL Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3001 | Buy Now |
|
DISTI #
UES1105E3
|
Avnet Americas | Diode Switching 300V 1A 2-Pin Case A - Tape and Reel (Alt: UES1105E3) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$13.3196 / $13.7581 | Buy Now |
|
DISTI #
494-UES1105E3
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$14.3000 | Order Now |
|
DISTI #
UES1105E3
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 34 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$15.3800 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $28.5700 | Buy Now |
|
|
NAC | UFR,FRR. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$13.4000 / $15.7000 | Buy Now |
|
DISTI #
UES1105E3
|
Avnet Silica | Diode Switching 300V 1A 2Pin Case A (Alt: UES1105E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
UES1105E3
|
EBV Elektronik | Diode Switching 300V 1A 2Pin Case A (Alt: UES1105E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | EBV - 192 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $28.5700 | Buy Now |
US Tariff Estimator: UES1105E3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UES1105E3
UES1105E3 Part Data Attributes
|
|
UES1105E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1105E3
Microchip Technology Inc
UFR,FRR _ A-Body
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 34 Weeks | |
| Additional Feature | High Surge Capability | |
| Application | High Voltage | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 20 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 2.5 W | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for UES1105E3
This table gives cross-reference parts and alternative options found for UES1105E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1105E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UES1105HR2 | Microchip Technology Inc | $59.5299 | UFR,FRR _ A-Body | UES1105E3 vs UES1105HR2 |