Part Details for UES2603HR2 by Microchip Technology Inc
Overview of UES2603HR2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES2603HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0526
|
Newark | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(Rrm), Silicon, To-3 Rohs Compliant: Yes |Microchip UES2603HR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4500 | Buy Now |
DISTI #
33AJ9794
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2603HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6800 / $79.7600 | Buy Now |
DISTI #
UES2603HR2-ND
|
DigiKey | DIODE GEN PURP 150V 30A TO3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7605 | Buy Now |
DISTI #
UES2603HR2
|
Avnet Americas | Diode Fast Recovery Rectifier 150V 30A 2-Pin TO-204AA - Bulk (Alt: UES2603HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6800 / $85.8900 | Buy Now |
DISTI #
494-UES2603HR2
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$85.8900 | Order Now |
DISTI #
UES2603HR2
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.8900 | Buy Now |
|
Onlinecomponents.com | Diode - 150V - 30A - 930 mV @ 15 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-3. RoHS: Compliant | 0 |
|
$78.5600 / $220.8600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$74.8200 / $87.6400 | Buy Now |
|
Master Electronics | Diode - 150V - 30A - 930 mV @ 15 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-3. RoHS: Compliant | 0 |
|
$78.5600 / $220.8600 | Buy Now |
Part Details for UES2603HR2
UES2603HR2 CAD Models
UES2603HR2 Part Data Attributes
|
UES2603HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2603HR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2603HR2
This table gives cross-reference parts and alternative options found for UES2603HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2603HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3020 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs ST3020 |
ST3060 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs ST3060 |
R714 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | UES2603HR2 vs R714 |
UFT3140 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs UFT3140 |
STTH6002CPI | 200 V, 2 x 30 A Ultrafast Diode | STMicroelectronics | UES2603HR2 vs STTH6002CPI |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs UES2605HR2 |
R711X | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | UES2603HR2 vs R711X |
UFT3260 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs UFT3260 |
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs UES2603 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2603HR2 vs UES2604 |