Part Details for UES803 by Microchip Technology Inc
Overview of UES803 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for UES803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9824
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UES803 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2700 / $55.4000 | Buy Now |
DISTI #
UES803-ND
|
DigiKey | DIODE GEN PURP 150V 70A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4002 | Buy Now |
DISTI #
UES803
|
Avnet Americas | Diode Switching 150V 70A 2-Pin DO-5 - Bulk (Alt: UES803) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2700 / $59.6700 | Buy Now |
DISTI #
494-UES803
|
Mouser Electronics | Rectifiers UFR,FRR _ DO-5 RoHS: Not Compliant | 0 |
|
$59.6700 | Order Now |
DISTI #
UES803
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
90 Alternates Available |
|
$59.6700 | Buy Now |
|
Onlinecomponents.com | Diode - 150V - 70A - 975 mV @ 70 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-5 (DO-203AB). | 90 Factory Stock |
|
$52.8900 / $144.8700 | Buy Now |
DISTI #
UES803
|
Avnet Americas | Diode Switching 150V 70A 2-Pin DO-5 - Bulk (Alt: UES803) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2700 / $59.6700 | Buy Now |
|
Ameya Holding Limited | RECTIFIER | 71 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$51.9600 / $60.8700 | Buy Now |
|
Master Electronics | Diode - 150V - 70A - 975 mV @ 70 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-5 (DO-203AB). | 90 Factory Stock |
|
$52.8900 / $144.8700 | Buy Now |
Part Details for UES803
UES803 CAD Models
UES803 Part Data Attributes:
|
UES803
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES803
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES803
This table gives cross-reference parts and alternative options found for UES803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES803 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corporation | UES803 vs UES803 |