-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7511
|
Newark | Diode, Esd Protection, Sot-723, Clamping Voltage Vc Max:6.5V, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:3.3V, Power Dissipation Pd:240Mw, Product Range:µesd Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi UESD3.3DT5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11069 |
|
$0.1500 / $0.4930 | Buy Now |
DISTI #
42K2727
|
Newark | Tvs Diode Array, 3.3V, Sot-723, Full Reel, Clamping Voltage Vc Max:6.5V, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:240Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi UESD3.3DT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
UESD3.3DT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46322 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
UESD3.3DT5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: UESD3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
863-UESD3.3DT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT RoHS: Compliant | 321873 |
|
$0.0800 / $0.4600 | Buy Now |
DISTI #
70341632
|
RS | UESD3.3DT5G, Dual Uni-Directional ESD Protection Diode, 240mW, 3-Pin SOT-723 | ON Semiconductor UESD3.3DT5G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2240 | RFQ |
|
Future Electronics | UESD3.3DT5G Series 2 Ch 47 pF Surface Mount ESD Protection Diodes - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0769 / $0.0835 | Buy Now |
|
Future Electronics | UESD3.3DT5G Series 2 Ch 47 pF Surface Mount ESD Protection Diodes - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0769 / $0.0835 | Buy Now |
|
Onlinecomponents.com | ESD Protection Common Anode Diodes | 0 |
|
$0.0667 / $0.0767 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3.3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 70 |
|
$0.1154 / $0.1731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UESD3.3DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UESD3.3DT5G
onsemi
ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.020 INCH HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UESD3.3DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UESD3.3DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7C3.3DT5G | ESD Protection Diode, SOT-723 3.3 V, SOT-723 3 LEAD, 8000-REEL | onsemi | UESD3.3DT5G vs ESD7C3.3DT5G |